Sensirion SLI Media Isolated Microfluidic Flow Meter Kits

Sensirion SLI Media Isolated Microfluidic Flow Meters enable fast, non-invasive measurement of very low liquid flow in the µl/min to ml/min range. The flow path of the Sensirion SLI Liquid Flow Meter is formed by a simple, straight glass capillary, ensuring superior chemical resistance. The fourth-generation MEMS sensors combine a thermal high-precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip.

Features

  • Non-invasive measurement
  • Different interface options

Specifications

  • Interface options
    • Digital
      • I2C-Bus
      • RS485-Bus
      • USB cable
    • Analog
      • Voltage output (0-10V)
      • Additional operation modes
  • Flow detection response time: 40ms
  • Response time on power-up: 120ms
  • Temperature range
    • Operating: +10° to +50°C
    • Storage: -10°C to +60°C
  • Dimensions: 58mm x 42.5mm x 20mm
  • Total mass: 53g
  • Protection class: IP65
Yayınlandı: 2019-07-17 | Güncellenmiş: 2023-05-09