Sensirion STC31-C Thermal Conductivity Sensor for CO2

Sensirion STC31-C Thermal Conductivity Sensor offers 16-bit resolution, 2.7V to 5.5V supply voltage range, and up to 5mA supply current rating. This is a chip-sized gas concentration sensor for high-range, accurate C02 measurements designed for high-volume production. The STC31-C is the ideal choice for applications requiring reliability due to it being based on a revolutionized thermal conductivity measurement principle, resulting in superior repeatability and long-term stability. Thermal conductivity technology features an ultra-low power consumption. This sensor features a digital I2C interface, making it easier to connect directly to a microprocessor. Sensirion STC31-C Thermal Conductivity Sensor is ideal for battery-operated applications and delivers top performance at a minimal power budget.

Features

  • Ultra-low power consumption
  • Digital I2C interface
  • Suited for high-quality mass production
  • Excellent performance through patented CMOSense® technology
  • Ideal for demanding and cost-sensitive OEM applications

Applications

  • Breath analyzers
  • Transportation of goods

Specifications

  • 2.7V to 5.5V supply voltage range
  • 5mA maximum supply current
  • 15µW power consumption at 1 measurement per minute
  • 16-bit resolution
  • -20°C to +85°C measurement range
  • REACH and RoHS compliant

Application Example

Infographic - Sensirion STC31-C Thermal Conductivity Sensor for CO2

Videos

Package Outline

Mechanical Drawing - Sensirion STC31-C Thermal Conductivity Sensor for CO2
Yayınlandı: 2020-09-11 | Güncellenmiş: 2024-12-23