Sfera Labs Iono Pi Real Time Clock Input/Output Modules
Sfera Labs Iono Pi Input/Output Modules with Real Time Clock feature a computing core based on the Raspberry Pi 4 Model B-2GB. Iono Pi I/O modules include several digital and analog input lines, support for standard interfaces such as 1- Wire and Wiegand, and power relay outputs typical of modern PLCs. The devices have a power supply with a 9V to 28V range of up to 3A output current at 5V and a real-time clock with a lithium backup battery. Sfera Labs Iono Pi applications range from data acquisition and control to home and building automation, access control, hotel room control solutions, and environmental monitoring.Features
- Side access to HDMI and 3.5mm jack for audio and composite video
- Access to all USB ports and Ethernet ports (opposite to the power and serial terminal block)
- 9V to 28V input voltage
- 2.5A output current
- IP20 rating
- 0°C to + 50°C operating temperature range
- Compliant with 2014/35/UE (Low Voltage), 2014/30/UE (EMC), EN61000-6-2:2005 (EMC Immunity), EN60664-1:2007 (Electrical safety), EN61000-6-3:2007 (Emission), and 2011/65/UE (RoHS)
Yayınlandı: 2019-11-20
| Güncellenmiş: 2023-05-16