Sfera Labs Strato Pi CM Duo
Sfera Labs Strato Pi CM Duo is a series of compact industrial servers based on the Raspberry Pi Compute Module designed for professional and industrial applications. These devices are housed in compact two-module DIN rail cases and are available in multiple versions. The Duo 3+ servers come pre-installed with a Raspberry Pi Compute Module 3+ (8GB, 16GB, or 32GB eMMC versions). The Duo Solo servers exclude the Compute Module and offer compatibility with all current versions of the Compute Module: 1, 3, 3 Lite, 3+, and 3+ Lite. Sfera Labs Strato Pi CM Duo features a 9VDC to 28VDC power supply range with surge and reverse polarity protection.Features
- All versions compatible with
- Raspberry Pi Compute Module 1
- Raspberry Pi Compute Module 3
- Raspberry Pi Compute Module 3 Lite
- Raspberry Pi Compute Module 3+ 8GB
- Raspberry Pi Compute Module 3+ 16GB
- Raspberry Pi Compute Module 3+ 32GB
- Raspberry Pi Compute Module 3+ Lite
- 9VDC to 28VDC power supply with surge and reverse polarity protection and 1.1A resettable fuse
- Up to 1.9A max continuous current (3A peaks) to the 5V Raspberry Pi Compute Module power supply input pins (at 24VDC)
- Real-time clock (RTC) with replaceable CR1220 lithium/manganese dioxide backup battery
- Standard RS-485 interface to the Raspberry Pi serial line, with optoisolator and electrostatic discharge protection
- 10/100 Ethernet port
- 2x USB 2.0 Type-A ports with individual power control and fault detection
- Dual microSD card architecture
- Hardware watchdog implemented in the Strato Pi CM Duo micro-controller and fully independent from the Raspberry Pi Compute Module
- Integrated boot loader for the Strato Pi microcontroller, allowing in-field firmware upgrades directly from the Raspberry Pi
- Embedded Microchip ATECC608A secure element chip
- Front-panel LEDs for power supply, serial line activity, and 1x GPIO-controlled LED
- A recessed push-button is hidden behind the front panel and connected to a GPIO pin
- Power supply and serial connections on the A pluggable terminal block
- Packaged in a compact two modules DIN rail case
Dedicated GPIO Pins
Additional Resources
Yayınlandı: 2019-11-20
| Güncellenmiş: 2023-05-17