Sfera Labs Strato Pi Touch Display
Sfera Labs Strato Pi Touch Display is a self-contained industrial touch panel PC based on the Raspberry Pi Single Board Computer (SBC). The Strato Pi Touch Display includes the Raspberry Pi 3 Model B+, the Raspberry Pi 7" Touch Display, and a Strato Pi Board (Mini or UPS version), assembled in a rugged, high-quality aluminum and steel chassis.The Strato Pi Touch Display is shipped fully assembled. The user must only access the Raspberry Pi Board to install your microSD card, then connect the power and other optional cables. Two M4 threaded holes in the back of the display panel can screw the display directly to a panel board. An optional Back Box is also available for in-wall installations.
The Sfera Strato Pi Mini Touch Display (SPTM11XP) is the most basic version.
Features
- Official Raspberry Pi Touch Display, 7", resolution 800×480, 10-finger touch
- Raspberry Pi 3 Model B+
- Brushed aluminum front bezel
- Aluminum and steel rear chassis
- Optional back box for wall mount
- Compliant with EN61000-6-2 (EMC), EN60664-1 (Electrical safety), EN61000-6-3 (Emission), and 2011/65/UE (RoHS)
- 9-28Vdc power supply, with surge and reverse polarity protection and 1.1A resettable fuse
- Real-time clock with replaceable CR1025 Lithium / Manganese Dioxide backup battery (not included)
- Embedded Microchip ATECC608A secure element chip
- On-board buzzer, connected to an I/O pin of the Raspberry Pi board, for acoustic feedback
- On-board power-on LED
- High-current stabilized 5Vdc output terminal block
- Power supply on screw terminal block.
Documents
- Strato Pi Board
- Strato Pi Touch Display
Exploded View
Dimensions
Yayınlandı: 2019-01-15
| Güncellenmiş: 2023-05-12