Siemens SCALANCE X-100 Unmanaged Switches

Siemens SCALANCE X-100 Unmanaged Switches and Media Converters are designed for the cost-effective setup of smaller electrical or optical networks. Siemens SCALANCE X-100 offers eight or 24x ports designed to withstand harsh environmental conditions. The series includes the XCM102 Media Converter, which is ideal for converting electrical signals into optical signals in industrial Ethernet networks.

Features

  • For use close to the machine
  • Media converters that change electrical signals into optical signals
  • Eight to 24x ports

Applications

  • Motor vehicles
  • Control cabinets
  • Harsh environments

Specifications

  • -40°C to +70°C temperature range
  • Plastic housing/IP20 or metal housing/IP30
  • 10/100Mbit/s or 100/1000Mbit/s transmission rate
  • Unmanaged software coverage
Yayınlandı: 2023-08-29 | Güncellenmiş: 2023-09-12