Signal Transformer / Bel FCBA1 Miniature SMD Chip Inductors

Signal Transformer/Bel FCBA1 Miniature SMD Chip Inductors are designed to isolate and filter high-frequency AC signal noise and to form resonant. These inductors' non-magnetic coil forms ensure thermal stability and predictability. The FCBA1 inductors' ceramic construction with high SRF and Q values and ferrite core construction offer lower DCR and higher current values. These inductors operate within the -40°C to 125°C temperature range and comply with Moisture Sensitivity Level 1 (MSL 1). The FCBA1 inductors are used in broad-band filtering applications used in microwave frequency and RF communication devices.

Features

  • Ceramic construction with high SRF and Q values
  • Ferrite core constructions provide lower DCR and higher current values
  • Non-magnetic coil form ensures thermal stability and predictability
  • Comply with Moisture Sensitivity Level 1 (MSL 1)

Applications

  • RF communication devices
  • Microwave frequency communication devices

Specifications

  • FCBA1-0402:
    • 1nH to 120nH impedance range
    • 30mA to 1360mA rated current range
    • 0.045Ω to 2.20Ω DC resistance range
  • FCBA1-0603:
    • 1.60nH to 470nH impedance range
    • 75mA to 700mA rated current range
    • 0.04Ω to 9Ω DC resistance range
  • FCBA1-0805:
    • 2.20nH to 2200nH impedance range
    • 150mA to 800mA rated current range
    • 0.03Ω to 4.20Ω DC resistance range
  • FCBA1-1008:
    • 3.90nH to 10000nH impedance range
    • 160mA to 1000mA rated current range
    • 0.035Ω to 9.10Ω DC resistance range
  • FCBA1-1210:
    • 3.90nH to 10000nH impedance range
    • 170mA to 1000mA rated current range
    • 0.05Ω to 8.60Ω DC resistance range
View Results ( 212 ) Page
Parça Numarası Veri Sayfası İndüktans Tolerans Q Minimum Maksimum DC Akımı Maksimum DC Direnci Kendinden Rezonans Frekansı Uzunluk Genişlik Yükseklik
FCBA1-0402F-15NJ FCBA1-0402F-15NJ Veri Sayfası 15 nH 5 % 25 560 mA 300 mOhms 3.28 GHz 1.19 mm 0.7 mm 0.66 mm
FCBA1-0402F-3N3J FCBA1-0402F-3N3J Veri Sayfası 3.3 nH 5 % 20 840 mA 66 mOhms 6 GHz 1.19 mm 0.7 mm 0.66 mm
FCBA1-0402F-5N1J FCBA1-0402F-5N1J Veri Sayfası 5.1 nH 5 % 18 800 mA 83 mOhms 4.8 GHz 1.19 mm 0.7 mm 0.66 mm
FCBA1-0402F-8N2J FCBA1-0402F-8N2J Veri Sayfası 8.2 nH 5 % 25 630 mA 100 mOhms 4.4 GHz 1.19 mm 0.7 mm 0.66 mm
FCBA1-0603F-10NJ FCBA1-0603F-10NJ Veri Sayfası 10 nH 5 % 31 700 mA 130 mOhms 4.5 GHz 1.8 mm 1.12 mm 1.02 mm
FCBA1-0603F-18NJ FCBA1-0603F-18NJ Veri Sayfası 18 nH 5 % 34 700 mA 160 mOhms 3.3 GHz 1.8 mm 1.12 mm 1.02 mm
FCBA1-0603F-1N6K FCBA1-0603F-1N6K Veri Sayfası 1.6 nH 10 % 18 700 mA 40 mOhms 12.5 GHz 1.8 mm 1.12 mm 1.02 mm
FCBA1-0603F-33NJ FCBA1-0603F-33NJ Veri Sayfası 33 nH 5 % 36 600 mA 220 mOhms 2.3 GHz 1.8 mm 1.12 mm 1.02 mm
FCBA1-0603F-3N9J FCBA1-0603F-3N9J Veri Sayfası 3.9 nH 5 % 22 700 mA 80 mOhms 5.9 GHz 1.8 mm 1.12 mm 1.02 mm
FCBA1-0603F-R15J FCBA1-0603F-R15J Veri Sayfası 150 nH 5 % 28 280 mA 800 mOhms 990 MHz 1.8 mm 1.12 mm 1.02 mm
Yayınlandı: 2025-03-11 | Güncellenmiş: 2025-04-16