Signetik SigLRN LoRa End Node

Signetik LoRa Sensor End Node adds LoRa end node, BLE connectivity to designs in a modular fashion. This design offers a single point of contact and a low profile for minimal changes. Options for twin connectors allow for retrofitting into existing systems. SigLRN connector provides various ways to interface external analog and digital sensors via UART, SPI, I2S, ADC, GPIO, and PWM.

Features

  • Global low-power half-duplex LoRa transceiver
  • Bluetooth® 5, IEEE 802.15.4 Thread, Zigbee, Proprietary 2.4GHz
  • On-chip ARM cryptographic accelerator
  • Onboard voltage regulation
  • Compact: 32.8mm x 24.5mm x 8.3mm (with RF shield)
  • LoRa u.FL antenna, BLE chip antenna
  • Configurable pinout
  • Low Profile Connector
  • Twin connector (2 x 10)
  • Tri-color LED for status
  • Built-in firmware for standalone sensor reporting
  • Built-in firmware for modem mode
  • Modem, Application FOTA updates
  • Integrated network stack
  • FCC tested
  • Reliable support channels (Signetik + Semtech + Nordic)
Yayınlandı: 2021-09-20 | Güncellenmiş: 2022-03-11