Silicon Labs SLSTK2022A EFM8BB3 Starter Kit
Silicon Labs SLSTK2022A EFM8BB3 Starter Kit provides designers with an excellent starting point to evaluate and develop the EFM8 Busy Bee EFM8BB3 microcontrollers. The kit includes sensors and peripherals, demonstrating some of the MCUs many capabilities. The Silicon Labs SLSTK2022A Starter Kit contains a EFM8BB3 Busy Bee Starter Kit Board, Getting Started card, CR2032 battery, and mini USB cable.Features
- EFM8BB31F64G MCU with 64KB Flash and 4KB RAM
- 20-pin expansion header
- Power sources include USB and CR2032 battery
- Two user buttons, one tri-color LED
- 8-direction joystick
- Ultra-low power 128x128 pixel Memory-LCD
Kit Contents
- EFM8BB3 Busy Bee starter kit board
- 1 x CR2032 battery
- Getting Started card
- 1 x mini USB cable
Block Diagram
Hardware Layout
Yayınlandı: 2015-11-25
| Güncellenmiş: 2025-08-06