Silicon Labs EFM8BB51 & EFM8BB52 Busy Bee 8-Bit MCUs

Silicon Labs EFM8BB51 and EFM8BB52 Busy Bee MCUs are multi-purpose microcontrollers with a comprehensive feature set in compact packages. These devices offer high value by integrating advanced analog and communication peripherals into a small footprint, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analog, and enhanced pulse-width modulation, the EFM8BB51 and EFM8BB52 MCUs are optimal for embedded applications.

The Silicon Labs EFM8BB51 and EFM8BB52 Busy Bee MCUs include on-chip power-on reset, a voltage supply monitor, a watchdog timer, and an integrated clock oscillator. The Flash memory is re-programmable in-circuit, providing nonvolatile data storage and allowing field upgrades of the firmware. The on-chip debugging interface (C2) allows non-intrusive (uses no on-chip resources) in-circuit debugging using the production MCU installed in the final application. This debug logic supports inspection and modification of memory and registers, setting breakpoints, single-stepping, and run and halt commands. All analog and digital peripherals are fully functional while debugging.

The EFM8BB51 MCU is offered in 20-pin TSSOP and QFN packages. The device is specified for 1.8V to 5.5V operation. The EFM8BB52 MCU is available in 20-pin and 28-pin QFN packages or a 24-pin QSOP package. The device is specified for 2.2V to 3.6V operation or up to 5.25V with the 5V regulator option. All package options are lead-free and RoHS compliant.

Features

  • Core
    • Pipelined CIP-51 Core
    • Fully compatible with standard 8051 instruction set
    • 70% of instructions execute in 1-2 clock cycles
    • 50MHz maximum operating frequency
  • Memory
    • Up to 16kBFlash memory, in-system re-programmable from firmware.
    • EFM8BB51: Up to 1280 bytes RAM
    • EFM8BB52: Up to 2304 bytes RAM
  • Power
    • EFM8BB51: 8.0V to 5.5V single power supply
    • EFM8BB52: 2.2V to 3.6V or 3.0Vto 5.25V single power supply
    • 5V input LDO regulator (EFM8BB52 only)
    • Internal LDO regulator for CPU core voltage
    • Power-on reset circuit and brownout detectors
    • Snooze mode with LFO running, 10µA and 30µs wake
  • I/O:
    • EFM8BB51: 16 total multifunction I/O pins
    • EFM8BB52: Up to 22 total multifunction I/O pins
    • All pins 5V capable under bias
    • Flexible peripheral crossbar for peripheral routing
    • High current to allow the direct drive of LEDs
    • 5mA source, 12.5mA sink allows the direct drive of LEDs (EFM8BB52 only)
  • Clock sources
    • Internal 49MHz oscillator 
    • Internal 24.5MHz oscillator (EFM8BB52 only)
    • Internal 80kHz low-frequency oscillator
    • Internal 10MHz oscillator (EFM8BB51 only)
    • External CMOS clock option
  • On-chip, non-intrusive debugging
    • Full memory and register inspection
    • Four hardware breakpoints, single-stepping
  • Timers, counters, and PWM
    • 3-channel programmable counter array (PCA) supporting PWM, capture/compare, and frequency output modes
    • 3-channel PWM engine with complementary outputs and dead time insertion (DTI)
    • 2x 8-bit general-purpose timers (EFM8BB51 only)
    • EFM8BB51: 4x 16-bit general-purpose timers
    • EFM8BB52: 5x 16-bit general-purpose timers
    • Independent watchdog timer, clocked from the low-frequency oscillator
  • Communications and digital peripherals
    • 2x UART up to 3Mbaud
    • SPI Main / Secondary up to 12Mbps
    • SMBus™/I2C Leader / Follower up to 400kbps
    • 16-bit CRC unit, supporting automatic CRC of flash at 256-byte boundaries
  • Analog
    • 12-bit, 612ksps Analog-to-Digital Converter (ADC) with 16 channels and 11-bit ENOB
    • 2x Analog comparator with adjustable reference
  • 4 configurable logic units
  • Pre-loaded UART bootloader
  • 128-bit unique device identifier (UUID)
  • Operating temperature range
    • EFM8BB5xFxxG (General): -40ºC to +85ºC
    • EFM8BB5xFxxI: (Industrial): -40ºC to +125ºC
    • EFM8BB52FxxA: (Automotive): -40ºC to +125ºC
  • Package options
    • EFM8BB51: TSSOP-20, QFN-20
    • EFM8BB52: QFN-20, QFN-28, QSOP-24
    • Pb-free and RoHS compliant

EFM8BB51 Block Diagram

Block Diagram - Silicon Labs EFM8BB51 & EFM8BB52 Busy Bee 8-Bit MCUs

EFM8BB52 Block Diagram

Block Diagram - Silicon Labs EFM8BB51 & EFM8BB52 Busy Bee 8-Bit MCUs
Yayınlandı: 2021-09-23 | Güncellenmiş: 2024-01-31