Silicon Labs EFR32FG14 Flex Gecko Proprietary Protocol SOCs

Silicon Labs EFR32FG14 Flex Gecko Proprietary Protocol SOCs offer a secure wireless solution for connected devices. The EFR32FG14 SoCs include an ARM Cortex-M4 based microcontroller (MCU) and provide a maximum output power of 19dBm. With a receive sensitivity of -120.6dBm (2.4kbps, 2GFSK, 868MHz) these devices support a full DSP instruction set and floating point unit to speed computation. Built with low-power Gecko Technology which includes innovative low energy techniques, fast wake-up times, and energy saving modes EFR32FG14 SoCs are ideal for energy-sensitive applications. In addition, these devices include 256kB Flash, 32kB RAM, 28 GPIO Pins, 2 x 16-bit Timers, and multiple communication interfaces.

Features

  • 2-bit Arm Cortex-M4 core with 40 MHz maximum operating frequency
  • Up to 256kB of flash and 32kB of RAM
  • Pin-compatible across EFR32FG families (exceptions apply for 5V-tolerant pins)
  • 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
  • Autonomous Hardware Crypto Accelerator and True Random Number Generator
  • Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) tx power
  • Integrated balun for 2.4GHz
  • Robust peripheral set and up to 32 GPI
  • Package options:
    • 5mm x 5mm QFN32
    • 7mm x 7mm QFN48

Applications

  • Home and Building Automation and Security
  • Metering
  • Electronic Shelf Labels
  • Industrial Automation
  • Commercial and Retail Lighting and Sensing

Block Diagram

Block Diagram - Silicon Labs EFR32FG14 Flex Gecko Proprietary Protocol SOCs
Yayınlandı: 2017-12-27 | Güncellenmiş: 2024-01-02