Silicon Labs MGM111 Mighty Gecko Wireless Mesh Modules
Silicon Labs MGM111 Mighty Gecko Modules are fully-integrated, pre-certified ZigBee and Thread Mesh Networking Modules, enabling rapid development of mesh networking solutions. Based on the Silicon Labs EFR32™ Mighty Gecko SoC, these modules combine an energy-efficient, multi-protocol wireless SoC with a proven RF/antenna design, and industry-leading wireless software stacks. This integration accelerates time-to-market and saves months of engineering effort and development costs.Features
- Silicon Labs EFR32MG mighty Gecko wireless System-On-Chip (SoC)
- 32-bit Arm® Cortex®-M4 at 40MHz
- Support for wireless mesh networking (ZigBee/Thread)
- Integrated chip antenna
- +10dBm programmable TX power
- -99dBm RX sensitivity
- 9.8mA RX current
- 8.2mA TX current (at +0dBm)
- 256kB flash memory
- 32kB RAM
- 250kbps DSSS-OQPSK data rate/modulation
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- Support for SoC and Network Co-Processor (NCP) architectures with SPI/UART host support
- Serial and Over-The-Air (OTA) bootloaders
Applications
- Connected home
- Building automation
- Lighting
- Security and monitoring
- Smart grid
- Metering
- Industrial automation
Videos
Yayınlandı: 2016-09-21
| Güncellenmiş: 2022-03-11