Silicon Labs xGM240L Radio Board
Silicon Labs xGM240L Radio Board offers +10dBm output power and is built to work with the WSTK main board (not included). The board supports the development of 2.4GHz Wireless IoT devices. The Silicon Labs xGM240L Radio Board is intended for protocols including BLUETOOTH® LE, BLUETOOTH Mesh, Zigbee®, and Matter.Features
- Requires the WSTK main boards (sold separately)
- Based on the MGM240LD22VIF2 +10dBm 2.4GHz PCB module
- +10dBm output power
- 1536kB Flash, 256kB RAM
Applications
- Commercial
- Industrial
- Protocol Stacks
- Matter
- Bluettoth LE
- OpenThread®
- Zigbee
- Multiprotocol
Kit Contents
- 1x BRD4337A - xGM240L 2.4GHz +10dBm radio board
Yayınlandı: 2023-06-27
| Güncellenmiş: 2023-07-12