Silicon Labs Z-Wave 800 Development Tools

Silicon Labs Z-Wave 800 Development Tools consists of the Z-Wave 800 Pro-Kit (ZWAVE-PK800A) and the ZGM230S Z-Wave SiP Module Radio Board (ZGM230-RB4205B).

The Z-Wave 800 Pro-Kit is designed to support the advanced development of Z-Wave Mesh and Long Range solutions. The Pro Kit includes radio boards that provide complete reference designs for the 800 Series ZG23 SoC and ZGM230S modules. The Z-Wave 800 Pro Kit delivers all the necessary tools for developing robust, high-volume, scalable Z-Wave applications.

The ZGM230S Z-Wave SiP Module Radio Board (+14dBm) plugs into the Main Development Board of the Z-Wave 800 Pro Kit. This radio board also supports Z-Wave Long Range (Z-Wave LR). The Radio Board has all the tools required to develop a project when used with the software stack, distributed with Simplicity Studio.

Features

  • Z-Wave 800 Pro Kit ZWAVE-PK800A
    • Advanced energy monitor
    • Packet Trace Interface
    • Virtual COM port
    • SEGGER J-Link on-board debugger
    • External device debugging
    • Ethernet and USB connectivity
    • Silicon Labs Si7021 relative humidity and temperature sensor
    • Low power 128 x 128 pixel Memory LCD TFT
    • User LEDs / pushbuttons
    • 20-pin 2.54mm EXP header
    • Breakout pads for module I/O
    • V38CR2032 coin cell battery support
  • ZGM230S Z-Wave SiP Module Radio Board ZGM230-RB4205B
    • +14dBm radio board based on the ZGM230S SiP module
    • SMA connector

Kit Contents

  • Z-Wave 800 Pro Kit ZWAVE-PK800A
    • 2x Pro-Kit mainboard
    • 1x ZG23 SoC radio board
    • 1x ZGM230S SiP radio board
    • 2x Button and LEDs expansion board
    • 1x UZB-7 USB stick
    • 2x Antenna
    • 2x USB A to USB Mini-B cable
  • ZGM230S Z-Wave SiP Module Radio Board ZGM230-RB4205B
    • 1x ZGM230S SiP module 868-915MHz +14dBm radio board
    • 1x 868MHz antenna
    • 1x 915MHz antenna
Yayınlandı: 2021-12-15 | Güncellenmiş: 2023-09-05