Silicon Labs ZGM230S Z-Wave 800 SiP Modules
Silicon Labs ZGM230S Z-Wave 800 SiP Modules are designed for Z-Wave connectivity and networking built for the smart home's performance, security, and energy demands. The ZGM230S Modules are a complete solution supported by powerful and fully-upgradeable software, advanced development and debugging tools, and documentation.The Silicon Labs ZGM230S Z-Wave SiP Modules are based on the EFR32ZG23 SoC and provide a robust RF performance, long-range security features, low-current consumption, a rich set of MCU peripherals, ample memory, and a wide operating temperature range, encased in a 6.5mm x 6.5mm package.
The ZGM230S Modules simplify and minimize the development cycle, certification process, and deployment of an end product, accelerating time-to-market.
Features
- Z-Wave connectivity
- RF pin for external antenna
- +14dBm TX power
- -110.9dBm RX sensitivity @100kbps
- 32-bit Arm® Cortex®-M33 core at 39MHz
- 512/64kB of Flash/RAM memory
- Advanced security features
- Rich set of MCU peripherals
- Integrated DC-DC converter
- Up to 34 GPIO pins
- -40°C to +85°C operating temperature
- 6.5mm x 6.5mm package
Applications
- Smart home
- Security
- Lighting
- Building automation
Additional Resources
Block Diagram
Yayınlandı: 2021-12-15
| Güncellenmiş: 2023-09-05