Silanna Plural™ 10 10-Bit Resolution Platform ADCs
Silanna Plural™ 10 10-Bit Resolution Platform Analog-to-Digital Converters (ADCs) are a platform-based, factory-programmable analog-to-digital integrated circuit (IC). These devices are available in single or dual channels with sample rates from 20Msps to 250Msps. The devices use an internal power management system that is insensitive to power supply variation and can operate with supply voltages down to 1.5V. The devices feature internal references and can operate without an external reference or external common-mode bias. The Silanna Plural 10 10-Bit Resolution Platform ADCs can be set to operate using either CMOS or LVDS output data formats.Features
- Sample rates of 20/25/40/65/80/105/125/170/210/250Msps
- 1.8V analog supply voltages
- 1.8V and 3.3V IO supply voltages (LVDS and CMOS)
- LVDS (ANSI-644 levels) outputs
- Integer 1-to-8 input clock divider (500MHz maximum input)
- Internal ADC voltage reference
- Flexible analog input range
- 1.8Vp-p nominal
- ADC clock duty cycle correction
- 95dB channel isolation/crosstalk
- Serial port control
- Energy-saving power-down modes
Applications
- Communications
- Software Defined Radios (SDRs)
- Quadrature and diversity radio systems
- Network and vector analyzers
- Radar and smart antenna systems
- Test and measurement
- Motor control feedback
- Ultrasound equipment
- Patient monitoring
- Broadband data applications
- Nondestructive testing
- Munitions guidance
Functional Block Diagram
Yayınlandı: 2025-10-20
| Güncellenmiş: 2025-11-03