Silicon Labs BGM240P Modules

Silicon Labs BGM240P Modules are optimized for battery and line-powered IoT devices running on BLUETOOTH® networks. The modules are based on the Series 2 EFR32BG24 SoC. The modules enable Bluetooth® Low Energy connectivity, for exceptional RF performance, and energy efficiency. The BGM240P has Secure Vault® technology and future-proofing capabilities. The modules are a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools.

Features

  • 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
  • 1536kB of flash and 256kB of RAM
  • High-performance radio with up to +19.6dBm output power
  • Energy efficient design with low active and sleep currents
  • Robust peripheral set and up to 26 GPIO
  • Secure Vault™
  • Regulatory Certifications
  • CE (EU)
  • UKCA (UK)
  • FCC (USA)
  • ISED (Canada)
  • MIC (Japan)
  • KC (South Korea)

Applications

  • Smart Home - Gateways/Hubs, sensors, switches, door locks, smart plugs
  • Protocol Stacks
  • BLE
  • BLUETOOTH® Mesh

Block Diagram

Block Diagram - Silicon Labs BGM240P Modules

Package Outline

Mechanical Drawing - Silicon Labs BGM240P Modules
Yayınlandı: 2022-09-06 | Güncellenmiş: 2024-02-21