Silicon Labs EFP01 Energy Friendly PMICs

Silicon Labs EFP01 Energy Friendly PMICs are extremely flexible and highly efficient multi-output power management ICs. These PMICs provide the complete system power and primary cell battery coulomb counting for EFM32 and EFR32 devices. The EP01 PMICs offer 4 supply outputs such as one buck/boost DC-DC converter, one buck-only DC-DC converter and LDO, one LDO, and one switched output. These PMICs feature 94% efficiency and 250nA low quiescent current. Typical applications include IoT sensors and end devices, metering, wearables, smart accessories, human interface devices, health, and wellness.

Features

  • VOA
    • 1.7V to 5.2V Output voltage
    • DCDC A can be configured in Buck/Boost, Buck-only, or Boost-only
    • DCDC A output be combined with the VOC linear regulator for more efficient regulation as the input voltage approaches the output voltage
    • Firmware-programmable switched output (VOA_SW) allows complete powerdown of high leakage external circuitry in low power modes
  • VOB
    • Output Voltage:
      • 0.8V to 3.3V (EFP0109/EFP0111)
      • 0.8V to 1.255V (EFP0104/EFP0108/EFP0110)
    • DCDC B can be used only in Buck configuration
    • Dedicated internal linear regulator in parallel provides more efficient regulation as the input voltage approaches the output voltage
  • VOC
    • 1.7V to 3.3V Output voltage
    • Linear regulator only
    • Can be used either to create an independent third output supply or in conjunction with DCDC A
  • Coulomb Counter
    • Lossless (i.e. no sense resistor) measurement of charge into the load
  • Communication & Control
    • Fully configurable I2C
    • Direct Mode supports fast transitions between energy modes
    • IRQ pin to notify host processor
  • Ultra-low EM2 Quiescent Current
    • 150nA with no outputs enabled
    • 300nA with a single output enabled
    • +125nA for each additional output enabled
  • Safety
    • Programmable inrush current
    • Short-circuit tolerant outputs
    • Under-voltage lock-out (UVLO) circuitry holds device in lowest power reset state when VDDB is below 1.2V
    • Over-temperature monitoring and IRQ assertion
  • Wide Operating Range
    • 0.8V to 5.5V input power supply
    • -40 to 100°C junction temperature
  • QFN20 3x3mm package

Applications

  • IoT sensors and end devices
  • Metering
  • Home and building automation and security
  • Health and wellness
  • Wearables
  • Smart accessories
  • Human interface devices

Videos

Block Diagram

Block Diagram - Silicon Labs EFP01 Energy Friendly PMICs
Yayınlandı: 2020-04-27 | Güncellenmiş: 2024-03-06