Silicon Labs EFR32BG22E Wireless Gecko SoCs

Silicon Labs EFR32BG22E Wireless Gecko System-on-Chips (SoCs) are a single-die solution that offers a BLUETOOTH® 5 Direction Finding feature and a 76.8MHz Arm® Cortex®-M33 with a high-performance 2.4GHz radio. This energy-efficient, wireless SoC is ideal for enabling energy-friendly Bluetooth 5 networking for IoT devices that require fast startup. The module features up to 512kB flash and 32kB RAM, an energy-efficient radio core with low active and sleep currents, and a fast cold start boot time and wake-up from EM4. Silicon Labs EFR32BG22E Wireless Gecko is designed for various applications, including asset tags and beacons, consumer electronics, portable devices, Bluetooth Mesh low-power nodes, building automation and security, energy harvesting, and tire pressure sensors.

Features

  • Bluetooth 5 Direction Finding
  • 32-bit Arm Cortex-M33 core with 76.8MHz maximum operating frequency
  • Up to 512kB flash and 32kB RAM
  • Energy-efficient radio core with low active and sleep currents
  • Integrated PA with up to 6dBm (2.4GHz) TX power
  • Fast cold start boot time and wake-up from EM4

Applications

  • Bluetooth Mesh low-power nodes
  • Asset tags and beacons, ambient IoT
  • Consumer electronics and remote controls
  • Connected home, energy-harvesting home appliances
  • Building automation and security
  • Portable medical, sports, fitness, and wellness devices
  • Energy harvesting
  • Tire Pressure Monitoring System (TPMS) and Tire Monitor System (TMS)

Block Diagram

Block Diagram - Silicon Labs EFR32BG22E Wireless Gecko SoCs
Yayınlandı: 2024-04-24 | Güncellenmiş: 2025-03-07