Silicon Labs EFR32FG22E Wireless Gecko SoCs
Silicon Labs EFR32FG22E Wireless Gecko System-on-Chips (SoCs) offer a single-die solution that combines a 38.4MHz Arm® Cortex®-M33 with a high-performance 2.4GHz radio. This SoC is designed to provide an energy-efficient, wireless solution for IoT-connected, energy-constrained applications. The module offers up to 512kB flash and 32kB RAM. Other features include RFSENSE with selective OOK mode, a fast cold start boot time and wake-up from EM4, and a radio core with low active and sleep currents. Silicon Labs EFR32FG22E Wireless Gecko SoC is ideal for enabling energy-friendly, proprietary protocol networking for IoT devices that require fast startup. Typical applications include electronic shelf labels, home and building automation and security, commercial lighting and sensing, and energy harvesting.Features
- RFSENSE with selective OOK mode
- 32-bit Arm Cortex-M33 core with 38.4MHz maximum operating frequency
- Up to 512kB flash and 32kB RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with up to 6dBm (2.4GHz) TX power
- Fast cold start boot time and wake-up from EM4
Applications
- Electronic shelf labels
- Home and building automation and security
- Industrial automation
- Commercial and retail lighting and sensing
- Energy harvesting
- Kinetic switches
- Condition monitoring
- Factory automation sensors
Videos
Block Diagram
Yayınlandı: 2024-04-24
| Güncellenmiş: 2025-03-07