Silicon Labs EFR32xG27 Development Board (xG27-DK2602A)
Silicon Labs EFR32xG27 Development Board (xG27-DK2602A) demonstrates the characteristics of the EFR32xG27 Wireless Gecko SoCs. The EFR32xG27 Wireless Gecko SoCs are single-die solutions combining a 76.8MHz Cortex-M33 with a high-performance 2.4GHz radio to provide energy-efficient, wireless SoCs for IoT-connected applications. The 2.4GHz/+8dBm development board features an onboard debugger, signal breakouts, sensors, and a 16-bit ADC.Features
- EFR32BG27C140F768IM40 for +8dBm Kit (Buck)
- Wireless SoC with multi-protocol radio
- Cortex-M33, 768kB Flash and 64kB RAM
- Coulomb counter
- On-board debugger
- Expansion and user interfaces
- Breakout pads
- Qwiic connector
- LEDs and push buttons
- Signal breakouts
- 16-bit ADC
- Sensors
- 9-axis inertial sensor
- 2x digital microphones
- Pressure sensor
- Relative humidity and temperature sensor
- UV and ambient light sensor
- Hall-effect sensor
Overview
Additional Resources
Yayınlandı: 2023-06-27
| Güncellenmiş: 2023-09-26