Silicon Labs EM35x Radio Communication Modules

Silicon Labs EM35x Radio Communication Modules are configured to use either the ceramic antenna or the onboard RF connector (U.FL). Some module variants also include a power amplifier. The EM35x module's design allows them to be integrated into any product without the need for RF experience and expertise. These modules enable the developers to add powerful wireless networking capability to products and quickly bring them to market. These Silicon Labs EM35x pin-compatible modules are developed based on the Ember EM341, EM346, EM357, and EM3588 chipsets.

Features

  • Configured to use either the ceramic antenna or the onboard RF connector
  • Can be integrated into any product without the need for RF experience and expertise
  • Developed based on the Ember EM341, EM346, EM357, and EM3588 chipsets
  • Pin-compatible
Yayınlandı: 2019-06-26 | Güncellenmiş: 2024-01-09