Silicon Labs EFM32 Giant Gecko 12 Family
Silicon Labs EFM32 Giant Gecko 12 Family offers scalability, security, and the most advanced feature set available on a low-power platform. With shrinking battery/power budgets and an increasing number of sensors/interfaces, doing as much work as possible while the processor is sleeping is critical. The Silicon Labs GG12 low-energy peripherals include CSEN (cap touch), ADC, DAC, OPAMPs, and LE-LCD. This combined with low-energy fabric (LinkedDMA, PRS, and LESENSE), provides fully autonomous and advanced processing capabilities while sleeping. While active, the 72MHz Cortex-M4, Octal-SPI interface, SDIO, and PDM microphone and sensor interface provide a no-compromise user experience, previously only available on higher power consumption MCUs.Features
- ARM Cortex-M4 at 72MHz
- 512-1024KB Flash, 192KB RAM
- Ultralow energy operation: 80μA/MHz EM0 Active current, 1.9μA EM2 Deep Sleep current
- Hardware cryptographic engine (AES, ECC, and SHA) and TRNG
- Autonomous low energy sensor interface (LESENSE)
- Rich analog features including ADC, VDAC, OPAMPs, capacitive touch sense, and unique LE LCD driver
- Serial interfaces including CAN, USART, SPI, I2C
- New Pulse Density Modulation interface for PDM microphones and Delta-Sigma sensors
- Integrated DC-DC converter
- 5V tolerant I/O
Applications
- IoT devices and sensors
- Smart energy meters
- Industrial and factory automation
- Health and fitness
- Smart accessories
- Home automation and security
Block Diagram
Yayınlandı: 2019-01-22
| Güncellenmiş: 2025-08-05