Silicon Labs MGM210P Mighty Gecko Module

Silicon Labs MGM210P Mighty Gecko Module is designed to meet the performance, security, and reliability requirements of line-powered Internet of Things products for mesh networks. The MGM210P is based on the EFR32MG21 SoC and enables Zigbee®, Thread®, BLUETOOTH®, and multi-protocol connectivity (Zigbee + Bluetooth 5.1). The module is optimized for the needs of IoT solutions for the smart home and for commercial/industrial applications with hostile radio-frequency environments, including smart lighting and building/factory automation. This Gecko module provides outstanding RF performance and range, high-level security with Secure Vault, and support critical features for commercial/industrial reliability, such as a temperature rating of up to +125°C. The MGM210PB module offers 1024kB flash memory, OTA firmware and feature updates, and fully upgradable software stacks from Silicon Labs. Applications include Smart home, connected lighting, and building automation and security. 

Features

  • Adds Zigbee, Thread, Bluetooth 5.1, Bluetooth Mesh, or multi-protocol (Zigbee + Bluetooth 5.1) connectivity and networking capabilities easily
  • Works with industry-proven, certified stacks and development tools from Silicon Labs
  • Eliminates the need for RF design expertise
  • Contains all necessary external components, including antenna
  • Comes with worldwide RF regulatory compliance certifications
  • Enables rapid time-to-market
  • Provides easy migration path to discrete EFR32MG21 Wireless Gecko SoC if applicable
  • Supports stand-alone and network co-processor (NCP) operation

Applications

  • Smart home
  • Connected lighting
  • Building automation and security

Specifications

  • Supported Protocols
    • Zigbee
    • Thread
    • Bluetooth 5.1
    • Bluetooth Mesh
    • Multiprotocol (Zigbee +Bluetooth 5.1)
  • Regulatory Certifications
    • FCC, CE, ISED
  • Operating range and size:
    • 1.8V to 3.8V, single supply
    • -40°C to +125°C temperature
    • 12.9mm x 15.0mm x 2.2mm
  • Wireless SoC
    • 2.4GHz Radio
    • Up to +20dBm TX power
    • Arm Cortex®-M33 MCU Core
    • 1024kB Flash
    • 96kB RAM
  • Current consumption
    • RX: 9.3mA
    • TX (0 dBm): 16.1mA
    • TX (12.5 dBm): 173mA
    • EM2 (Deep sleep): 5.1μA
  • MCU Peripherals
    • Up to 20 GPIO
    • 12-bit 1Msps SAR ADC
    • 2x Analog Comparator
    • Low Energy UART
    • 3x USART (UART, SPI, IrDA, I2S)
    • 2x I2C
  • Timers/counters
    • 8-channel DMA controller
    • 12-channel PRS

Block Diagram

Block Diagram - Silicon Labs MGM210P Mighty Gecko Module
Yayınlandı: 2019-10-29 | Güncellenmiş: 2025-08-06