Silicon Labs MGM240S Modules

Silicon Labs MGM240S Modules are housed in a small form factor system-in-package (SiP) and are optimized for battery-powered IoT devices. The Silicon Labs modules are based on the Series 2 EFR32MG24 SoC. The device enables 802.15.4 (Zigbee®, OpenThread®) and BLUETOOTH® Low Energy connectivity. The modules deliver excellent RF performance and energy efficiency, Secure Vault®, and an AI/ML hardware accelerator.

Features

  • 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
  • Up to 1536kB of flash and 256kB of RAM
  • High-performance radio with up to +10dBm output power
  • Secure Vault™
  • Protocol stacks
    • Matter
    • OpenThread
    • Zigbee
    • Multiprotocol
  • Energy efficient design with low active and sleep currents
  • Robust peripheral set and up to 26 GPIO
  • Regulatory certifications
    • CE (EU)
    • UKCA (UK)
    • FCC (USA)
    • ISED (Canada)
    • MIC (Japan)
    • KC (South Korea)

Applications

  • Smart homes - gateways and hubs, sensors, switches, door locks, smart plugs
  • Building automation - gateways, sensors, switches

Videos

Block DIagram

Block Diagram - Silicon Labs MGM240S Modules
Yayınlandı: 2022-12-14 | Güncellenmiş: 2025-06-26