Silicon Labs PG23 32-bit Microcontroller Pro Kit

Silicon Labs PG23 32-bit Microcontroller Pro Kit is an excellent starting point to become familiar with the EFM32PG23™ Gecko Microcontroller. The pro kit contains sensors and peripherals to demonstrate some of the EFM32PG23's many capabilities. The Silicon Labs PG23 32-bit Microcontroller Pro Kit provides all the necessary tools for developing an EFM32PG23 Gecko application.

Features

  • 32-bit Arm® Cortex®-M33 core with 80MHz maximum operating frequency
  • Up to 512kB of flash and 64kB of RAM
  • Robust peripheral set and up to 34 GPIO
  • Low energy operation
  • 16-channel ADC with options for 12-, 16-, or 20-bit resolution
  • Security with Secure Vault

Applications

  • Metering
  • Industrial Automation
  • Test and Measurement
  • Appliances
  • Portable Medical Devices
Yayınlandı: 2022-04-25 | Güncellenmiş: 2023-11-13