Silicon Labs Si4010 RF Transmitters

Silicon Labs Si4010 Crystal-less SoC RF Transmitters with an integrated 8051 microcontroller is the industry's first single-chip remote control IC. These Silicon Labs transmitters require only one external bypass capacitor, a printed circuit board, a battery, and an external casing with push buttons to form a complete remote control. Based on the proven Si500 silicon oscillator, its patented crystal-less architecture achieves ±150ppm carrier-frequency accuracy over the commercial temperature range and ±250ppm over the industrial temperature range. This architecture is twice as accurate as traditional low-cost SAW-based transmitters with no external crystal. The device operates over a continuous frequency range of 27 to 960MHz and includes a programmable Power Amplifier (PA) with output powers of up to +10dBm. It also includes automatic antenna tuning and PA edge-rate control to comply with FCC, ETSI, and ARIB radio frequency regulations.

Features

  • Crystal-Less Operation
    • Optional crystal oscillator input
  • High-Speed 8051μC Core
    • Pipeline instruction architecture
    • 70% of instructions in 1 or 2 clocks
    • Up to 24MIPs with 24MHz clock
    • 4kB RAM/8kB NVM
    • 128-bit EEPROM
    • 256-bytes of internal data RAM
    • 12kB ROM embedded functions
    • 8-byte low leakage RAM
  • Extensive Digital Peripherals
    • 128-bit AES accelerator
    • 5/9 GPIO with wakeup functionality
    • LED driver
    • Data serializer
    • High-speed frequency counter
    • On-chip debugging: C2
    • Unique 4-byte serial number
    • Ultra-low-power sleep timer
  • Single Coin-Cell Battery Operation
    • 1.8V to 3.6V supply voltage range
    • Standby current < 10nA
  • High-Performance RF Transmitter
    • 27MHz to 960MHz frequency range
    • +10dBm output power, adjustable
    • Automatic antenna tuning
    • Symbol rate up to 100kbps
    • FSK/OOK modulation
    • Manchester, NRZ, 4/5 encoder
  • Analog Peripherals
    • LDO regulator with POR circuit
    • Battery voltage monitor
  • -40°C to +85°C temperature range
  • 10-pin MSOP/14-pin SOIC

Applications

  • Garage and gate door openers
  • Remote keyless entry
  • Home automation and security
  • Wireless remote controls

Block Diagram

Block Diagram - Silicon Labs Si4010 RF Transmitters

Videos

Yayınlandı: 2019-06-24 | Güncellenmiş: 2025-08-06