Silicon Labs Si4012 RF Transmitters

Silicon Labs Si4012 RF Transmitters are fully integrated FSK/OOK crystal-less CMOS high-data rate RF transmitters designed for the sub-GHz ISM band. These Silicon Labs transmitters have the same RF and analog circuitry as the Si4010 but without the integrated 8051 MCU to support applications requiring an external MCU. The device offers advanced radio features, including continuous frequency coverage of 27MHz to 960MHz. The Si4012 RF transmitters feature automatic antenna tuning, an adjustable output power of up to +10dBm, and FSK data rates up to 100kbaud. These transmitters support continuous data streaming with a 256-byte FIFO optimized for the M-BUS T1 market.

Features

  • 27MHz to 960MHz frequency range
  • -13 to +10dBm output power range
  • Low Power Consumption
    • OOK - 14.2mA @ +10dBm
    • FSK - 19.8mA @ +10dBm
  • Data Rate
    • Up to 100kbaud FSK
    • Up to 50kbaud OOK
  • FSK and OOK modulation
  • 1.8V to 3.6V power supply
  • Crystal-Less Operation
    • ±150 ppm: 0 to +70°C
    • ±250 ppm: -40 to +85°C
    • Optional crystal input for applications requiring tighter tolerances
  • Ultra-low standby current <10nA
  • Automatic antenna tuning
  • Programmable ramp rate
  • Integrated voltage regulator
  • 255-byte FIFO
  • Low battery detector
  • SMBus Interface
  • -40°C to +85°C temperature range
  • 10-pin MSOP package, RoHS compliant
  • Low BOM

Applications

  • Wireless MBus T1-mode
  • Remote control
  • Home security and alarm
  • Personal data logging
  • Toy control
  • Wireless PC peripherals
  • Remote meter reading
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors

Block Diagram

Block Diagram - Silicon Labs Si4012 RF Transmitters
Yayınlandı: 2019-06-24 | Güncellenmiş: 2024-01-04