Silicon Labs Si4313 RF Receivers

Silicon Labs Si4313 RF Receivers are single-ended GFSK/FSK/OOK receivers that feature continuous frequency operation over 240MHz to 960MHz and receive sensitivity of up to -118dBm. These receivers also feature a simplified SPI MCU interface for radio customization and enhanced performance. The Si4313 receivers enable low system power consumption by offloading a number of RF-related activities from the system MCU and also extending MCU sleep periods. Additional features like an automatic wake-up timer, 64-byte RX FIFO, and a preamble detection circuit are also available.​ Silicon Labs Si4313 RF receivers offer excellent receiver performance in cost-sensitive radio applications.

Features

  • 240MHz to 960MHz frequency range
  • -118dBm sensitivity
  • Low power consumption
  • 0.2 to 128kbps data rate
  • FSK, GFSK, and OOK modulation schemes
  • 1.8V to 3.6V power supply
  • Ultra-low power shutdown mode
  • Digital RSSI
  • Wake-up timer
  • Auto Frequency Calibration (AFC)
  • Clear channel assessment
  • Programmable RX BW 2.6kHz to 620kHz
  • Preamble detector
  • RX 64-byte FIFO
  • -40°C to +85°C temperature range
  • Integrated voltage regulators
  • Frequency hopping capability
  • On-chip crystal tuning
  • 20-pin QFN package
  • Low BOM
  • Single capacitor matching network
  • Power-On-Reset (POR)
  • Single-ended antenna configuration

Applications

  • Remote control
  • Weather station
  • Personal data logging
  • Health monitors

Block Diagram

Block Diagram - Silicon Labs Si4313 RF Receivers
Yayınlandı: 2019-06-24 | Güncellenmiş: 2024-01-04