Silicon Labs SiWG917Y-RB4343A Wi-Fi® 6 & BLUETOOTH® LE Board

Silicon Labs SiWG917Y-RB4343A Wi-Fi® 6 and BLUETOOTH® LE Board is designed for use with the Wireless Pro Kit Mainboard to develop wireless IoT devices. The Silicon Labs SiWG917Y-RB4343A features the SiWG917M ultra-low-power SoC, which supports Single-Band Wi-Fi 6, Bluetooth LE 5.4, Matter, and an IP networking stack for cloud connectivity. The board includes an internal RF switch, band-pass filter, and on-chip antenna based on a reference design. Reference design files are provided for integration into custom projects. This kit is ideal for users with a mainboard but can be paired with the Si-MB4002A Wireless Pro Kit Mainboard, which is available separately.

Features

  • Requires the Si-MB4002A Wireless Pro Kit Mainboard
  • Based on the SiWG917Y111MGNBA Wi-Fi 6 and Bluetooth LE SoC Module
  • 672kB SRAM, 8MB Flash, 8MB external PSRAM
  • Wi-Fi 6, 802.11b/g/n/ax, single band, 2.4GHz, 20MHz channel
  • Bluetooth LE 5.4 (1Mbps, 2Mbps, LR 125Kbps, 500Kbps data rates)
  • SoC mode of operation
  • RF-pin for measurements, external antenna included

Applications

  • Wireless IoT device development
  • Single-band Wi-Fi 6 connectivity
  • Bluetooth LE 5.4 applications
  • Matter protocol implementation
  • Cloud-connected IoT solutions
  • Custom RF design integration

Hardware Layout

The layout of the SiWG917Y Module Wi-Fi 6 and Bluetooth LE 8MB Flash RF-Pin Wireless Pro Kit, when the radio board is combined with a Wireless Pro Kit Mainboard (BRD4002A), is shown below.

Silicon Labs SiWG917Y-RB4343A Wi-Fi® 6 & BLUETOOTH® LE Board
Yayınlandı: 2024-12-30 | Güncellenmiş: 2025-01-07