Silicon Labs SLWRB4301A Radio Board
Silicon Labs SLWRB4301A Radio Board for SLWSTK6101B contains the BGM113 Blue Gecko BLUETOOTH® Module soldered onto a carrier board with two connectors. The connectors on the carrier board are used for attaching the SLWRB4301A to a Silicon Labs Wireless Starter Kit Mainboard BRD4001A. Together these two boards and the software in the Silicon Labs BGM113 Module make up the Blue Gecko Bluetooth Module Wireless Starter Kit.Features
- BGM113 Bluetooth module
- Bluetooth 4.1 compliant
- Upgradeable to Bluetooth 4.2
- Up to +3dBm TX power
- Down to -93dBm RX sensitivity
- Up to 70 meters range
- 32-bit ARM® Cortex-M4 CPU core
- 256kB flash memory
- 32kB RAM
- SoC used in BGM113 - EFR32BG1B132F256M32
- Fully plug-in compatible with Silicon Labs Wireless Starter Kit Mainboards (BRD4001A)
Applications
- Connected home
- Health and fitness
- Wearables
- Point-of-sale terminal
SLWRB4301A Block Diagram
Yayınlandı: 2016-03-29
| Güncellenmiş: 2022-03-11