Silicon Labs SLWRB4302A Radio Board
Silicon Labs SLWRB4302A Radio Board contains the BGM121 Blue Gecko BLUETOOTH® module soldered onto a carrier board including two connectors. The connectors on the carrier board are used for attaching the SLWRB4302A onto a Silicon Labs BRD4302A Wireless Starter Kit Mainboard. The SLWRB4302A Radio Board offers +8dBm output power, 256kB Flash, and 32kB RAM. Combining the SLWRB4302A Radio Board and the Mainboard BRD4302A makes up the Blue Gecko BLUETOOTH Module Wireless Starter Kit.Features
- BGM121 Blue Gecko SiP module with 256kB Flash and 32kB RAM
- 8-Mbit low-power serial flash for over-the-air upgrades
- Fully integrated chip antenna, RF matching network, crystals, and decoupling (BGM121A256V1)
Applications
- Connected Home
- Health and Fitness
- Wearables
- Point-of-sale Terminal
Block Diagram
Yayınlandı: 2018-04-26
| Güncellenmiş: 2022-10-26