Silicon Labs SLWRB4303A Radio Board

Silicon Labs SLWRB4303A Radio Board contains the BGM11S Blue Gecko Bluetooth Module is soldered onto a carrier board with two connectors. The connectors on the carrier board are used for attaching the SLWRB4303A to a Silicon Labs Wireless Starter Kit Mainboard BRD4303A. The SLWRB4303A Radio Board offers +8dBm Output Power, 256kB Flash, and 32kB RAM. Combining the SLWRB4303A Radio Board and the Mainboard BRD4303A makes up the Blue Gecko Bluetooth Module Wireless Starter Kit.

Features

  • BGM11S Blue Gecko Bluetooth SiP Module with 256kB Flash, 32kB RAM
  • 8Mbit low-power serial flash for over-the-air upgrades

SLWRB4303A Block Diagram

Block Diagram - Silicon Labs SLWRB4303A Radio Board

SLWRB4303A Schematic

Yayınlandı: 2017-07-04 | Güncellenmiş: 2022-03-23