Silicon Labs xG23 868-915MHz Pro-Kits

Silicon Labs xG23 868-915MHz Pro-Kits support the development of Wireless loT devices based on Sub-GHz wireless protocols. The kit includes a radio board that provides a complete reference design for the EFR32xG23 Wireless SoC. It has a matching network for +14dBm or +20dBm covering 868 to 915MHz. The WSTK Mainboard contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port. This enables application development and debugging of the attached radio board and external hardware through an expansion header. The FG23 Pro-Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless loT applications.

Features

  • +14dBm or +20dBm radio board based on the xG23 QFN48 Wireless SoC
  • SMA connector
  • Advanced Energy Monitor
  • Packet Trace Interface
  • Virtual COM port
  • SEGGER J-Link on-board debugger
  • External device debugging
  • Ethernet and USB connectivity
  • Low power 128 x 128 pixel Memory LCDTFT
  • User LEDs / pushbuttons
  • 20-pin 2.54mm EXP header
  • Breakout pads for Wireless SoC I/O
  • CR2032 coin cell battery support

Kit Contents

  • BRD4001A Wireless Starter Kit Mainboard
  • BRD4204D xG23 868-915MHz +14dBm or +20dBm radio board
  • 868MHz antenna
  • 915MHz antenna
  • USB Type-A to Mini-B cable
  • 10-pin 1.27mm IDC debug cable
  • BRD8010A Debug Adapter Board
  • Getting Started Card
Yayınlandı: 2021-08-30 | Güncellenmiş: 2023-08-22