Silicon Labs xG26 System-on-Chips (SoCs) & MCUs

Silicon Labs xG26 System-on-Chips (SoCs) and MCUs with 32-bit Arm® Cortex®-M33 core offer robust and energy-efficient design. These SoCs and MCUs feature low active and sleep currents, AI/ML hardware accelerator, 3200kB flash, 512kB RAM, and Secure Vault™. The xG26 SoCs and MCUs also feature a 2-channel Digital-to-Analog Converter (VDAC), 8-channel Direct Memory Access (DMA) controller, and 20-channel Peripheral Reflex System (PRS). These SoCs and MCUs operate within a 1.71V to 3.8V single power supply and a -40°C to 125°C temperature range. The xG26 SoCs and MCUs are used in applications such as metering, lighting, building automation, and smart homes.

Features

  • EFR32MG26 multiprotocol wireless SoCs:
    • Ideal for mesh IoT wireless connectivity using Matter, OpenThread®, and Zigbee® protocols
  • EFR32BG26 Bluetooth® SoCs:
    • Ideal for IoT wireless connectivity using Bluetooth Low Energy
  • EFM32PG26 32-bit Microcontroller (MCU):
    • Ideal for high-performance embedded IoT applications
  • Robust RF performance provides long-range and reliable communication
  • Rich peripherals set with a large number of GPIOs enable better system integration
  • Low power capabilities enable better system integration
  • Energy efficient design with low active and sleep currents
  • Large combination of Flash and RAM enables more complex applications and ML capabilities
  • High performance compute
  • 32-bit Arm® Cortex®-M33 core
  • 3200kB flash
  • 512kB RAM
  • Secure Vault™
  • AI/ML hardware accelerator
  • Operating range:
    • 1.71V to 3.8V single power supply
    • -40°C to 125°C temperature

Applications

  • Metering
  • Lighting:
    • Led bulbs
    • Luminaries
  • Smart homes:
    • Gateways
    • Sensors
    • Switches
    • Location services
  • Portable medical devices
  • Building automation
  •  AL/ML:
    • Predictive maintenance
    • Glass break detection
    • Wake-word detection
Yayınlandı: 2025-01-23 | Güncellenmiş: 2025-08-07