Silicon Labs xGM210Lx22 Wireless Gecko Module Radio Board

Silicon Labs xGM210Lx22 Wireless Gecko Module Radio Board develops Mighty Gecko MGM210L and Blue Gecko BGM210L BLUETOOTH® lighting modules. MGM210L and BGM210L modules are targeted for applications that include smart LED light bulbs and connecting lighting. The board features 1024kB Flash, 96kB RAM, an integrated chip antenna and connector for external antenna, radio-frequency matching networks, crystals, and supply decoupling. Silicon Labs xGM210Lx22 Wireless Gecko Module Radio Board offers a powerful embedded development platform with the hardware and software required to create, debug, and optimize Internet of Things applications based on xGM210L modules.

Features

  • 1024Kb Flash
  • 96Kb RAM
  • Integrated chip antenna
  • Connector for external antenna, radio-frequency matching networks, crystals, and supply decoupling
  • Advanced energy monitor
  • Packet trace interface
  • Virtual COM port
  • SEGGER J-Link onboard debugger
  • External device debugging
  • Ethernet and USB connectivity
  • Silicon Labs Si7021 relative humidity and temperature sensor
  • Low power 128px x128px memory LCD
  • User LEDs / pushbuttons
  • 20-pin 2.54mm EXP header
  • Breakout pads for module I/O
  • CR2032 coin cell battery support

Block Diagram

Block Diagram - Silicon Labs xGM210Lx22 Wireless Gecko Module Radio Board
Yayınlandı: 2019-10-29 | Güncellenmiş: 2025-08-06