Silicon Labs SLWRB4170A 2.4GHz & 868-915Mhz +19dBm Radio Board
Silicon Labs SLWRB4170A 2.4GHz and 868MHz to 915MHz +19dBm Radio Board is designed to provide a platform to develop and/or evaluate the EFR32MG12 Mighty Gecko Wireless System-on-Chips. This radio board is directly connected to the wireless starter kit mainboard and comes equipped with the EFR32MG12 mighty gecko wireless SoC. The wireless starter kit with BRD4170A radio board provides all the necessary tools to develop wireless applications. The mainboard features an onboard J-Link debugger, Advanced Energy Monitor (AEM), Virtual COM (VCOM) port, and Packet Trace Interface (PTI). The AEM monitors current and voltage in real time, while the VCOM provides an easy-to-use serial port connection over USB or Ethernet. The PTI provides debug information about packets transmitted and received over wireless links. The SLWRB4170A radio board features a 1.28" LCD-TFT display (128 pixels x 128 pixels resolution) to aid in the development of interactive applications.Features
- Wireless starter kit mainboard
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-link onboard debugger
- External device debugging
- Ethernet and USB connectivity
- Si7021 relative humidity and temperature sensor
- Low power 128 x 128-pixel memory LCD
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support
- BRD4170A radio board
- Dual-band integrated radio transceiver
- 19dBm output power
- 2.4GHz inverted-F PCB antenna
- 868MHz to 915MHz SMA antenna connector
- 8-Mbit low-power serial flash for over-the-air upgrades
- Software support
- Simplicity Studio™
- Energy profiler
- Network analyzer
Block Diagram
Yayınlandı: 2018-03-21
| Güncellenmiş: 2022-10-25