SiliconBrite SBT3000 Evaluation Board

SiliconBrite SBT3000 Evaluation Board is designed for testing the operation of the SBT3000 integrated circuit. The SBT3000 EVB contains an SO8 IC socket and all the necessary support components to apply an input voltage. The board moderates load to evaluate the device's overvoltage protection features.

Features

  • Engineering circuit board designed for testing the operation of the SBT3000 integrated circuit
  • Contains an SO8 IC socket
  • Includes all the necessary support components to be able to apply an input voltage and a moderate load to evaluate the overvoltage protection features of the device

Videos

Yayınlandı: 2022-07-20 | Güncellenmiş: 2023-01-05