Silicon Labs BRD4161A EFR32MG12 2.4GHz 19dBm Radio Board
Silicon Labs BRD4161A Mighty Gecko Radio Board allows for development with Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a Mighty Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 19dBm output power. With the on-board printed antenna and RF connector, radiated and conducted testing is supported.The BRD4161A Mighty Gecko Radio Board plugs into the Wireless Starter Kit Mainboard provided with the Mighty Gecko Starter Kit to get access to display, buttons and additional features from Expansion Boards.
Take advantage of graphical wireless application development with the supporting Simplicity Studio suite of tools; mesh networking debug and packet trace; and visual energy profiling and optimization. The board also serves as an RF reference design for applications targeting 2.4GHz wireless operation with 19dBm output power.
Features
- Wireless SoC: EFR32MG12P432F1024GL125
- CPU core: ARM Cortex®-M4 with FPU
- Flash Memory: 1024kB
- RAM: 256kB
- Operation Frequency: 2.4GHz
- Transmit Power: 19dBm
- Integrated PCB Antenna, UFL Connector (optional)
- Touch Slider
- Crystals for LFXO and HFXO: 32.768kHz and 38.4MHz
Block Diagram
Yayınlandı: 2017-03-20
| Güncellenmiş: 2020-05-17