Silicon Labs SLWSTK6104A Starter Kit for MGM220P Gecko Module

Silicon Labs SLWSTK6104A Starter Kit for MGM220P Gecko Module acts as an excellent starting point to get familiar with the MGM220P Wireless PCB Gecko Bluetooth Modules. This starter kit also provides the necessary tools for developing a Silicon Labs wireless application. The SLWSTK6104A Starter Kit includes a mainboard, wireless Gecko module radio board, debug adapter board, USB Type-A to Mini-B cable, and 10-pin flat-cable for debug adapter. The mainboard houses an on-board J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the MGM220P's many capabilities.

Kit Contents

  • 1x Wireless starter kit mainboard
  • 1x BRD4311B MGM220P wireless Gecko module radio board
  • 1x debug adapter board
  • 1x USB Type-A to Mini-B cable
  • 1x 10-pin flat cable for debug adapter

RELATED SOLUTIONS

Silicon Labs SLWSTK6104A Starter Kit for MGM220P Gecko Module
Yayınlandı: 2020-09-24 | Güncellenmiş: 2022-03-11