Silvertel Ag5400 High-Efficiency PoE+ PD Modules

Silvertel Ag5400 High-Efficiency Power-over-Ethernet+ (PoE+) PD Modules are designed to extract power from a conventional twisted-pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backward compatibility with the IEEE802.3bt, IEEE802.3at, and IEEE802.3af amendments. Silvertel Ag5400 PoE Modules are pre-configured as a Type 2 Class 4 device, allowing the module to draw up to 30W of power from the PSE, with nominal output voltages of 5V, 12V, or 24V. This high-efficiency DC/DC converter can achieve in excess of 93% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The 30W DC/DC converter also features built-in output overload, output short-circuit, and overtemperature protection while providing a 1500VDC (input-to-output) isolation barrier.

Features

  • 30W (IEEE802.3at) output power
  • >93% efficient DC/DC converter
  • 5V, 12V, and 24V variants available
  • Very low heat output
  • Low output ripple and noise
  • Overload, short-circuit, and thermal protection
  • Adjustable output voltage
  • Industrial temperature range
  • Minimal external components required
  • Class 4 IEEE802.3 PD
  • IEEE802.3bt, IEEE802.3at, and IEEE802.3af compliant
  • Small Single In-Line (SIL) package size, 57.3mm (length) x 14mm (height)
  • 1500VDC isolation (input to output)
  • Silvertel design-in assistance

Specifications

  • 5V, 12V, or 24V nominal output voltage
  • Output voltage
    • 25.5W continuous, 30W peak (Ag5405)
    • 30W continuous (Ag5412 and Ag5424)
  • -40°C to +85°C operating temperature range
  • 5.1A output current

Block Diagram

Block Diagram - Silvertel Ag5400 High-Efficiency PoE+ PD Modules
Yayınlandı: 2021-02-25 | Güncellenmiş: 2025-01-16