Silvertel Ag5700-LPB Miniature SMT PoE+ PD Modules
Silvertel Ag5700-LPB Miniature Surface-Mount (SMT) PoE+ PD Modules deliver up to 30W of output power and require less than 7cm2 of PCB space. These POE+ modules are compliant with IEEE802.3af, IEEE802.3at, and IEEE802.3bt standards. The Ag57XX-LPB modules work with both types of Power Sourcing Equipment (PSE) units that include mid-span and end-span injectors. These low-profile modules provide built-in overload, thermal, and short-circuit output protection. The modules include 1500V safety isolation as required by IEEE802.3 to prevent earth loops. These low-profile modules are available as low-profile, surface-mount devices with connections via terminal blocks, allowing for close coupling and good thermal management to the host PCB. Typical applications include IP telephones, wireless access points, PTZ cameras, door entry systems, monitors, and remote computer terminal applications.Features
- POE+ and module compliant with IEEE 802.3af, IEEE802.3at, and IEEE802.3bt
- Up to 30W output power
- High-efficiency DC/DC convert
- Industrial temperature range
- 1500V isolation (input to output)
- 37V to 57V input voltage range
- 12V (Ag5712-LPB) or 24V (Ag5724-LPB) output voltage
- Overload, thermal, and short-circuit protection
- Fully surface mount
- 33mm x 21.5mm x 13mm dimensions
Applications
- IP telephones
- Wireless access points
- PTZ cameras
- Door entry systems
- Monitors and remote computer terminal applications
Circuit Diagram
Yayınlandı: 2023-07-24
| Güncellenmiş: 2025-01-16