Silvertel Ag6130 Single Channel PSE PoE Module
Silvertel Ag6130 Single Channel Power Sourcing Equipment (PSE) Power over Ethernet (PoE) Module features a programmable output power limit of up to 75W and a small SMT package size of 21mm x 14mm x 5mm. The Ag6130 PSE module is designed for use in PoE applications with a wide range of power levels, including 15.4W, 25.5W, and up to 75W. This self-contained module requires only a single supply voltage and a few external components to provide a simple PSE application. Silvertel Ag6130 Single Channel PSE PoE Module is designed for a wide range of applications that require PSE functionality, such as CCTV DVR, home networking, and industrial Ethernet.Features
- Programmable output power limit up to 75W
- Single power rail feed
- Small SMT package size
- Minimal external components required
- Overcurrent and short circuit protection
- Output disable
- Supports reduced MPS power
- Silvertel "design-in" assistance
Applications
- CCTV DVR
- Home networking
- Industrial Ethernet
Specifications
- Power levels
- 15.4W
- 25.5W
- 75W
- 21mm x 14mm x 5mm dimensions
- -0.3V to 60V supply voltage
- 5.5mA idle supply current
- 60ms overload time limit
- 3ms short-circuit time limit
- -40°C to +85°C operating temperature range
Block Diagram
Additional Resources
Yayınlandı: 2024-06-13
| Güncellenmiş: 2025-08-28