Silvertel Ag7010 High-Power DC/DC Buck Converter Module
Silvertel Ag7010 High-Power Optimized DC/DC Buck Converter Module offers greater than 97% efficiency, a wide input voltage range of 8V to 24V, and low noise performance. This converter features integrated PMBus commands through I2C for use in various point-of-load (PoL) and DC/DC converter applications. The AG7010 has many protections, including built-in output overload, output short circuit, and overtemperature. The low-profile AG7010 DC/DC Converter from Silvertel is designed for USB-C™ powered applications and is ideal for BLUETOOTH® speakers, set-top boxes, network routers, security systems, and gaming consoles.Features
- PMBus-enabled
- Low heat output
- Low output ripple and noise
- Configurable UVLO, OVLO, and thermal protection
- Overload and short-circuit protection
- Low-profile SMT package size
- Silvertel "design-in" assistance
- Minimal external components required
Applications
- Low-Voltage DC-Powered Consumer Devices
- Monitors
- TVs
- Bluetooth speakers
- USB/multiport hubs
- Set-top boxes
- Gaming consoles
- 2D/3D scanners and printers
- Wireless access points
- Network routers
- Switches and modems
- Laptops
- Tablets
- Security systems
- End-Point Converters for Distributed 12V/24V
- Cameras
- Monitoring systems
- Industrial
Specifications
- >97% efficiency
- 3V to 12.7V output voltage
- 10A output current
- 120W, 10A power density at 12V
- 8V to 24V input voltage range
- 37.4mm x 14.4mm x 7mm SMT package size
- -40°C to +85°C industrial temperature range
Yayınlandı: 2022-08-02
| Güncellenmiş: 2025-01-16