Siretta Alpha 41 GSM/UMTS/LTE/Wi-Fi® & BLUETOOTH® Antennas

Siretta Alpha 41 GSM/UMTS/LTE/Wi-Fi® and BLUETOOTH® Antennas are designed for vertical polarization with similar properties in the horizontal plane. These antennas are flexible over-moulded and come fitted with a quality 3M adhesive pad for simple installation. The Alpha 41 GSM/UMTS/LTE/Wi-Fi® and BLUETOOTH® antennas operate at 700MHz to 960MHz and 1700MHz to 2700MHz frequency coverage ranges. These antennas are compatible with Wi-Fi®, BLUETOOTH®, and Zigbee™ and meet all EU compliance criteria for electronic goods. Typical applications include wireless LAN, cellular, ISM, Wi-Fi®, and BLE.

Features

  • 700MHz to 960MHz and 1700MHz to 2700MHz overall frequency coverage range
  • Ideal for wireless LAN and BLUETOOTH®
  • Slim unobtrusive design
  • Does not rely on mounting on a metallic surface
  • Meets all EU compliance criteria for electronic goods

Applications

  • Wireless LAN
  • Cellular
  • ISM
  • Wi-Fi®
  • BLE

Specifications

  • 50Ω impedance
  • Vertical polarization
  • ≤3.6:1 VSWR
  • 50W maximum power
  • 132mm x 22.5mm x 7mm
  • RG174 cable
  • SMA plug connector
  • Double-sided tape mounting method

Performance Graph

Performance Graph - Siretta Alpha 41 GSM/UMTS/LTE/Wi-Fi® & BLUETOOTH® Antennas

Dimensions

Mechanical Drawing - Siretta Alpha 41 GSM/UMTS/LTE/Wi-Fi® & BLUETOOTH® Antennas
Yayınlandı: 2025-12-22 | Güncellenmiş: 2026-01-29