Siretta Delta 47 Hinged Monopole Antenna
Siretta Delta 47 Hinged Monopole Antenna operates efficiently from 600MHz to 5600MHz and supports 5G NR and 4G LTE bands globally. This wideband antenna boasts excellent radiation efficiency, low VSWR, and a gain of 3dBi to 5dBi, ensuring robust omnidirectional coverage across widely used 5G NR and 4G LTE bands. The Delta 47 antenna provides consistent reception in all directions, while its ground plane independence gives greater flexibility in mounting locations. The knuckle design allows the antenna to be positioned wherever the incoming signal is strongest, offering straight, 45°, and 90° positions along with 360° rotation. Siretta Delta 47 Hinged Monopole Antenna has a 140mm length and a wide operating temperature range of -40°C to +80°C.Features
- Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM bands
- Supports Cat M and NB-IoT bands
- Supports dual-band Wi-Fi® (2.4G and 5G), BLUETOOTH®, and Zigbee®
- Supports ISM 868MHz, 915MHz, and 2450MHz bands
- Supports LoRa / Sigfox / Helium / Weightless
- Knuckle design
- Straight, 45°, and 90° positions
- 360° rotation
- Adjustable mount allows positioning for best signal
- Ground plane independent
Specifications
- 600MHz to 5600MHz operating frequency range
- 50Ω impedance
- Vertical polarization
- 10W maximum input power
- 140mm length
- SMA male connector
- Direct connect mounting method
- -40°C to +80°C operating temperature range
Covered Bands
Spectrum Coverage
Yayınlandı: 2024-09-17
| Güncellenmiş: 2024-10-01