Siretta Delta 6C Antennas

Siretta Delta 6C Antennas deliver excellent performance in the 2.4GHz and 5.8GHz WLAN bands. These antennas are terminated with an SMA or SMA-RP male connector and are compatible with many popular terminals. The Delta 6C antennas feature a knuckle that adjusts through 0°, 45°, and 90° angles and swivels 360° to ensure the best signal is obtained. These antennas are compatible with the 802.11a, 802.11b,802.11g, 802.11n, 802.11ac, and 802.11ax WLAN standards. The Delta 6C antennas support various wireless standards, including 4G/5G cellular networks, BLUETOOTH®, and Zigbee™. Typical applications include ISM2450, cellular, Wi-Fi®, BLE, and WLAN.

Features

  • 5G NR, 4G LTE, and 3G UMTS
  • LTE Cat M, LTE Cat NB, and NR Cat NB
  • Dual band Wi-Fi® 4/5/6
  • BLUETOOTH®, Zigbee™, ISM 2.4GHz, WLAN2400, and IEEE 802.15.4 bands
  • ISM 5.8GHz and WLAN5800 bands
  • Adjustable antenna position
  • Omni-directional compact antenna
  • Does not rely on mounting on a metallic surface
  • Meets EU compliance criteria for electronic goods
  • RoHS compliant

Applications

  • ISM2450
  • Cellular
  • Wi-Fi®
  • BLE
  • WLAN

Specifications

  • 50Ω impedance
  • Vertical polarization
  • 10W maximum input power
  • Ground plane independent
  • -20°C to 65°C operating temperature range
  • -30°C to 75°C storage temperature range
  • 196mm length x 13mm base diameter
  • 25.6g weight
  • SMA male/RP-SMA male connector
  • Direct connect mounting method
  • TPEE housing material

Spectrum Coverage

Siretta Delta 6C Antennas

Performance Graph

Performance Graph - Siretta Delta 6C Antennas

Dimensions

Mechanical Drawing - Siretta Delta 6C Antennas
Yayınlandı: 2025-12-22 | Güncellenmiş: 2026-01-29