Siretta Oscar 40 High-Performance IP67 4G/5G Antennas
Siretta Oscar 40 High-Performance IP67 4G/5G Antennas cover many popular frequencies with a radome that is UV- and water-resistant, ideal for outdoor use. These antennas are suitable for discreet omni-antenna applications that require a shorter module and outperform many larger variants. Design flexibility is ensured due to the fitted aluminum bracket for wall mounting and the supplied clamp for fitting to a standard mast. Siretta Oscar 40 Omnidirectional Antennas are supplied with an SMA male connector and a 5m or 10m cable.
Features
- Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM
- Supports dual-band Wi-Fi® 2.4GHz and 5GHz
- Supports BLUETOOTH®/ Zigbee® / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
- Supports LoRa / Sigfox / ISM 868MHz / ISM 915MHz
- Compact size
- Wall or pole mount
- RFID, ISM, Wi-Fi bridging
- Public wireless systems
- Covers cellular/PCS (US and worldwide)
Specifications
- 50Ω impedance rating
- Vertical polarization
- 50W maximum input power
- Ground plane independent
- 185mm x 60mm diameter dimensions
- SMA male connector with 5m or 10m cable
- Low loss cable mounting
- -40°C to +70°C operating temperature range
Covered Bands
Spectrum Coverage
Yayınlandı: 2024-09-17
| Güncellenmiş: 2026-05-20