Siretta Oscar 63 Ultra-Wideband Outdoor Panel Antenna
Siretta Oscar 63 Ultra-Wideband Outdoor Panel Antenna is designed for 4G, 5G, Wi-Fi® 6E, and upcoming Wi-Fi 7 technologies. This antenna features high gain and wide frequency support, ensuring excellent performance for IoT devices, cellular communication, and high-speed Wi-Fi connectivity. The adjustable mount allows positioning for an ideal signal. Siretta Oscar 63 Antenna is suitable for various environments, including industrial automation, smart city infrastructure, and advanced healthcare IoT systems.Features
- Adjustable mount
- Ground plane independent
- Supports Wi-Fi 6e and Wi-Fi 7: 2.4G, 5G, and 6G bands
- Supports 5G NR / 4G LTE / 3G UMTS bands
- Supports LTE Cat M, LTE Cat NB, and NR Cat NB bands
- Supports UWB frequencies between 2.6GHz to 8GHz (UWB bands 1-8)
- Supports BLUETOOTH® / Zigbee® / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
Applications
- Industrial automation
- Smart city infrastructure
- Advanced healthcare IoT systems
- Cellular communication
- IoT devices
- High-speed Wi-Fi connectivity
Specifications
- 50Ω impedance
- Vertical / horizontal polarization
- 50W input power
- Pole / wall mount
- ABS housing materials
- 166m x 140mm x 30mm dimensions
- -30°C to +60°C operating temperature range
Yayınlandı: 2023-11-07
| Güncellenmiş: 2023-12-06