Siretta Oscar 66 5G MiMO Panel Antennas
Siretta Oscar 66 5G MiMO Panel Antennas are designed for outdoor and indoor installations, providing robust coverage across 5G, 4G LTE, 3G, and 2G bands. These antennas support a wide frequency range from 600MHz to 6000MHz, making them suitable for various communication technologies, including LTE Cat M and NB-IoT applications. Oscar 66 antennas feature a high gain wide beamwidth ideal for high data throughput in dense urban or industrial environments. Siretta Oscar 66 5G MiMO Panel Antennas are supplied with a wall or pole installation mounting kit, providing flexible positioning for optimal signal reception.Features
- Supports 5G NR, 4G LTE, 3G UMTS, and 2G GSM bands
- Covers LTE Cat M, LTE Cat NB, and NR Cat NB technologies
- Supports Wi-Fi® 6 for high-efficiency wireless connectivity in 2.4GHz and 5GHz bands
- Wide beamwidth for extended coverage
- Ground plane independent for flexible installation
- High isolation between ports to reduce interference
Applications
- Smart city infrastructure and environmental monitoring
- Remote agricultural and site monitoring
- Private network coverage for outdoor areas
- Industrial facility and perimeter monitoring
- Building automation and energy management
Specifications
- 600MHz to 6000MHz frequency range
- 50Ω impedance
- Linear polarization
- Up to 7.5dBi peak gain
- 12dB to 28dB isolation
- 20W maximum input power
- 207mm x 170mm x 45mm dimensions
- -30°C to +70°C operating temperature range
Spectral view
Coverage
Yayınlandı: 2024-12-16
| Güncellenmiş: 2025-01-21